395-074-521-258

Heilind Number:EDA395-074-521-258
Manufacturer:EDAC
Manufacturer Number:395-074-521-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-521-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-521-258

Detailed Description

Enhance connectivity in your electronic projects with this reliable 74-position card edge connector. Designed for seamless integration on PCBs, its two rows of copper alloy contacts ensure efficient power and signal transmission. The black UL 94V-0 thermoplastic polyester housing guarantees durability and safety, even in harsh operating environments ranging from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment and secure mounting. Upgrade your system with this essential component for seamless board-to-board connections.