395-074-521-288

Heilind Number:EDA395-074-521-288
Manufacturer:EDAC
Manufacturer Number:395-074-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-521-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-521-288

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power delivery at an amperage of 3A. With two rows of 74 positions each, this connector offers ample room for seamless circuit integration. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Designed for versatility, it offers straight mount orientation and can withstand operating temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.