395-074-521-502

Heilind Number:EDA395-074-521-502
Manufacturer:EDAC
Manufacturer Number:395-074-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-521-502

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, its 74 positions and 2 rows offer ample connection options, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting performance even in challenging environments. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it provides versatility for various applications. Elevate your circuitry with this essential connector.