395-074-521-507

Heilind Number:EDA395-074-521-507
Manufacturer:EDAC
Manufacturer Number:395-074-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-521-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-521-507

Detailed Description

Enhance your PCB connectivity with our high-performance 74-position board-to-board connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring durability and safety. The copper alloy contacts provide reliable conductivity, with a 3A amperage rating for efficient power transmission. With two rows of terminals spaced at 0.1 inches apart, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Upgrade your setup with this straight-mount connector for seamless data and power transfer.