395-074-521-508

Heilind Number:EDA395-074-521-508
Manufacturer:EDAC
Manufacturer Number:395-074-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-521-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-521-508

Detailed Description

Enhance your electronic connections with our 74-position Board To Board PCB Connector, designed for seamless integration in your PCB assembly. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector ensures reliable performance in demanding environments. The straight-mount orientation and 0.1-inch pitch make it easy to install, while the dual-row configuration offers increased connectivity. With an operating temperature range of -40 to 105°C, it guarantees consistent functionality even in extreme conditions. Upgrade your setup with this black-colored connector, a must-have component for professionals seeking optimal performance in their electronic projects.