395-074-521-512

Heilind Number:EDA395-074-521-512
Manufacturer:EDAC
Manufacturer Number:395-074-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-521-512

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 74 positions in a dual-row layout with a pitch of .1 inches, ensuring optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability, even in challenging environments with an operating temperature range of -40 to 105 °C. Each contact is made of sturdy Copper Alloy, providing excellent conductivity. With a straight mount orientation and compact design, it is perfect for space-constrained applications. Upgrade your electronics with this black connector, a crucial component for efficient data transfer.