395-074-521-558

Heilind Number:EDA395-074-521-558
Manufacturer:EDAC
Manufacturer Number:395-074-521-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-521-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-521-558

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 74 positions with a pitch of .1 inches, ensuring efficient signal transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in any operating environment, with a wide temperature range of -40 to 105°C. Crafted with precision, the connector boasts a straight mount orientation, perfect for streamlined PCB assembly. Its copper alloy contacts offer optimal conductivity, while the two-row design with .2-inch row spacing allows for versatile connectivity options. Elevate your electronic projects with this essential component, a must-have in any engineer's toolkit.