395-074-521-578

Heilind Number:EDA395-074-521-578
Manufacturer:EDAC
Manufacturer Number:395-074-521-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-521-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-521-578

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a sleek black design, this connector boasts 74 positions spread across two rows, providing ample room for seamless data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in any environment, with a wide operating temperature range from -40 to 105 °C. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Whether you're working on a professional project or a DIY endeavor, this straight-mount connector is the perfect choice for optimal signal integrity. Dive into the future of connectivity with our innovative solution.