395-074-521-808

Heilind Number:EDA395-074-521-808
Manufacturer:EDAC
Manufacturer Number:395-074-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-521-808

Detailed Description

Enhance connectivity within your electronic devices with this sleek and efficient board-to-board PCB connector. Designed for optimal performance, this connector features 74 positions across two rows, allowing for seamless data transmission. The durable UL 94V-0 thermoplastic polyester housing ensures long-lasting reliability, even in harsh operating conditions ranging from -40 to 105 °C. Crafted with precision, the copper alloy contacts guarantee secure and stable connections. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment and easy installation. Whether you're a tech enthusiast or a professional in the industry, this black connector is a must-have for any PCB project. Trust in its straight mount orientation to streamline your setup and elevate your connectivity experience. Explore the possibilities with this essential component, and elevate your electronic design game.