395-074-521-858

Heilind Number:EDA395-074-521-858
Manufacturer:EDAC
Manufacturer Number:395-074-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-521-858

Detailed Description

Enhance connectivity within your electronic devices with this 74-position Board To Board Card Edge Connector. Designed for seamless integration on PCBs, its durable housing crafted from UL 94V-0 Thermoplastic Polyester ensures reliable performance even in demanding environments. The copper alloy contact material guarantees efficient power transmission, while the straight mount orientation facilitates easy installation. With a 3A amperage and operating temperature range of -40 to 105°C, this connector offers optimal functionality. Its 2-row configuration, .1-inch pitch, and .2-inch row spacing provide ample space for intricate circuit designs. Upgrade your connectivity solutions with this essential component.