395-074-521-878

Heilind Number:EDA395-074-521-878
Manufacturer:EDAC
Manufacturer Number:395-074-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-521-878

Detailed Description

Enhance connectivity in your electronic devices with this versatile black Board To Board PCB Connector. Designed for efficient power transmission, it features an amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, each spaced at 0.1in pitch and 0.2in row spacing, it offers a total of 74 positions for seamless integration. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Perfect for a range of applications, this connector is a vital component in achieving seamless and robust PCB connectivity.