395-074-523-203

Heilind Number:EDA395-074-523-203
Manufacturer:EDAC
Manufacturer Number:395-074-523-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-523-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-523-203

Detailed Description

Enhance connectivity in your electronic devices with this high-performance board-to-board PCB connector. Featuring a sleek black design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing for added safety. With two rows of 74 copper alloy contacts, it ensures seamless data transmission. The 0.1-inch pitch and 0.2-inch row spacing provide efficient PCB integration. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Whether you're a tech enthusiast or a professional, this connector is a must-have for your electronic projects.