395-074-523-204

Heilind Number:EDA395-074-523-204
Manufacturer:EDAC
Manufacturer Number:395-074-523-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-523-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-523-204

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector. With two rows and 74 positions, this straight-mount connector ensures seamless data transfer in your electronic devices. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. The .1-inch pitch and .2-inch row spacing allow for easy installation on your circuit board. Operating smoothly at temperatures ranging from -40 to 105°C, this black connector is designed for optimal functionality and longevity. Upgrade your electronic assemblies with this essential component.