395-074-523-212

Heilind Number:EDA395-074-523-212
Manufacturer:EDAC
Manufacturer Number:395-074-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-523-212

Detailed Description

Upgrade your connection with our high-performance Board To Board PCB Connector in sleek black. Designed for reliability, it features 74 positions with a row spacing of .2 inches, offering seamless compatibility for your electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures secure and efficient power delivery. With a pitch of .1 inches and straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for versatile applications. Elevate your connectivity with this essential component for your PCB setup.