395-074-523-258

Heilind Number:EDA395-074-523-258
Manufacturer:EDAC
Manufacturer Number:395-074-523-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-523-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-523-258

Detailed Description

Connect effortlessly with our Board To Board PCB Connector, designed for seamless connectivity in electronic devices. Crafted with precision, this connector features 74 positions across two rows, offering ample space for secure attachment. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation, even in challenging environments with temperatures ranging from -40 to 105 °C. Its straight mount orientation and black color make it versatile for various applications. With a contact material of Copper Alloy and a pitch of .1 inch, this connector guarantees reliable and efficient performance. Perfect for use in a wide range of electronic systems, it meets the highest standards of quality and functionality. Upgrade your connectivity solutions with this essential component.