395-074-523-502

Heilind Number:EDA395-074-523-502
Manufacturer:EDAC
Manufacturer Number:395-074-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-523-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-523-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for optimal efficiency, it features 74 positions with a pitch of .1 inch, ensuring secure and seamless connections. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the straight mount orientation offers easy installation. Crafted with copper alloy contacts, it provides reliable conductivity for your electronic devices. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.