395-074-523-503

Heilind Number:EDA395-074-523-503
Manufacturer:EDAC
Manufacturer Number:395-074-523-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-523-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-523-503

Detailed Description

Enhance your PCB connectivity with this high-performance Black Card Edge Connector. Featuring a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of 74 Copper Alloy contacts, each with a pitch of .1 inches, it offers seamless signal transmission. The straight mount orientation and .2-inch row spacing make it easy to integrate into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, it ensures reliability in diverse environments. Elevate your connectivity game with this essential component.