395-074-523-512

Heilind Number:EDA395-074-523-512
Manufacturer:EDAC
Manufacturer Number:395-074-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-523-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-523-512

Detailed Description

Elevate your connectivity with this cutting-edge board-to-board PCB connector. Designed for seamless integration, it features a sleek black housing crafted from UL 94V-0 thermoplastic polyester for durability and safety. With two rows of copper alloy contacts, it offers a total of 74 positions, ensuring reliable transmission of power and data. The precise .1-inch pitch and .2-inch row spacing make it easy to align and secure, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications. Upgrade your connections today with this high-performance component.