395-074-523-588

Heilind Number:EDA395-074-523-588
Manufacturer:EDAC
Manufacturer Number:395-074-523-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-523-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-523-588

Detailed Description

Enhance your electronic connections with this sleek and efficient Board To Board PCB Connector. Featuring a straight mount orientation and 74 positions spread across 2 rows, it ensures seamless and secure connectivity for your devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality copper alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various applications in the realm of electronics. Elevate your connectivity game with this essential component.