395-074-523-802

Heilind Number:EDA395-074-523-802
Manufacturer:EDAC
Manufacturer Number:395-074-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-523-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows of 74 positions each, facilitating efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures long-lasting performance in a wide operating temperature range of -40 to 105 °C. The straight mount orientation, with a pitch of .1 inches and row spacing of .2 inches, offers easy installation and optimal space utilization. Each contact is made of robust Copper Alloy, guaranteeing reliable conductivity. Upgrade your electronic assemblies with this essential component, perfect for various applications in the industrial, commercial, and consumer electronics sectors.