395-074-523-804

Heilind Number:EDA395-074-523-804
Manufacturer:EDAC
Manufacturer Number:395-074-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-523-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-523-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts. With two rows and 74 positions, it offers ample space for seamless data transmission. The .1 inch pitch and .2 inch row spacing ensure a secure fit, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees reliable performance in various environments. Upgrade your electronics assembly with this versatile connector, perfect for a range of applications.