395-074-524-212

Heilind Number:EDA395-074-524-212
Manufacturer:EDAC
Manufacturer Number:395-074-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-524-212

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a sleek black design and crafted with UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and safety. With two rows and 74 positions, it offers ample connectivity options for your PCB projects. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Designed for straight mounting orientation, it facilitates easy installation on your circuit boards. With a pitch and row spacing of .1 and .2 inches respectively, precise and secure connections are guaranteed. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of electronic applications. Upgrade your setup with this essential component for seamless connectivity and optimal performance.