395-074-524-288

Heilind Number:EDA395-074-524-288
Manufacturer:EDAC
Manufacturer Number:395-074-524-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-524-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-524-288

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Card Edge Connector. Designed with precision and durability in mind, this connector features two rows of 74 copper alloy contact positions, ensuring reliable power and data transmission. Its black UL 94V-0 thermoplastic polyester housing offers robust protection, while the .1-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and efficiency for all your connectivity needs.