395-074-524-588

Heilind Number:EDA395-074-524-588
Manufacturer:EDAC
Manufacturer Number:395-074-524-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-524-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-524-588

Detailed Description

Elevate your connectivity with this high-performance 74-position black Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring robust performance even in demanding environments. The copper alloy contacts guarantee reliable power transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector offers versatility for a wide range of applications. Trust in its quality construction for seamless board-to-board connections that meet your connectivity needs with ease.