395-074-524-812

Heilind Number:EDA395-074-524-812
Manufacturer:EDAC
Manufacturer Number:395-074-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-524-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-524-812

Detailed Description

Enhance your PCB connectivity with this premium Board to Board Card Edge Connector. Designed for seamless integration, this connector features 74 positions arranged in two rows, with a pitch of .1 inches and row spacing of .2 inches, ensuring optimal signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees both reliability and longevity. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation further simplifies installation, making it a convenient choice for your electronic projects. Elevate your connectivity solutions with this high-performance connector.