395-074-524-858

Heilind Number:EDA395-074-524-858
Manufacturer:EDAC
Manufacturer Number:395-074-524-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-524-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-524-858

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring long-lasting functionality. With two rows and 74 positions, it offers ample connectivity options for your electronic components. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications. Its straight mount orientation further simplifies installation. Elevate your PCB design with this essential component.