395-074-525-201

Heilind Number:EDA395-074-525-201
Manufacturer:EDAC
Manufacturer Number:395-074-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-525-201

Detailed Description

Introducing the 395-074-525-201, a high-performance black board-to-board PCB connector designed for seamless and reliable connectivity in electronic applications. With an amperage rating of 3A, this connector ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows and 74 positions, it offers ample connectivity options for your PCB layout. The copper alloy contact material and .1-inch pitch deliver excellent conductivity, while the .2-inch row spacing allows for easy insertion and removal. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Trust the 395-074-525-201 for secure and high-speed data transmission in your electronic designs.