395-074-525-207

Heilind Number:EDA395-074-525-207
Manufacturer:EDAC
Manufacturer Number:395-074-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-525-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-525-207

Detailed Description

Introducing our cutting-edge Black Board To Board PCB Connector, designed for seamless and reliable interconnection between PCBs. This high-performance connector boasts a sleek UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety in any application. With two rows of 74 positions each, it offers ample connectivity options for your project. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Trust in its straight mount orientation for easy installation. Elevate your PCB connections with this essential component.