395-074-525-208

Heilind Number:EDA395-074-525-208
Manufacturer:EDAC
Manufacturer Number:395-074-525-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-525-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-525-208

Detailed Description

Introducing our high-performance 395-074-525-208 Card Edge Connector, designed to elevate your PCB connectivity experience. This sleek black connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety in every application. With two rows of precision-machined Copper Alloy contacts, each spaced at .1 inches and .2 inches apart, this connector offers seamless connectivity for up to 74 positions. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees optimal performance even in demanding environments. Trust in the 395-074-525-208 for all your board-to-board PCB connection needs.