395-074-525-212

Heilind Number:EDA395-074-525-212
Manufacturer:EDAC
Manufacturer Number:395-074-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-525-212

Detailed Description

Introducing our 395-074-525-212 Board To Board PCB Connector, the perfect solution for seamless connectivity in your electronic designs. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only looks sophisticated but also meets the highest safety standards. Featuring two rows of durable Copper Alloy contacts, each with 74 positions and a pitch of .1 inches, you can easily create complex PCB layouts with precision and efficiency. The straight mount orientation and .2-inch row spacing make installation a breeze. Designed to withstand harsh environments, this connector has an operating temperature range of -40 to 105°C. Trust in the quality and reliability of our connector to keep your devices running smoothly. Elevate your PCB designs with the 395-074-525-212.