395-074-525-288

Heilind Number:EDA395-074-525-288
Manufacturer:EDAC
Manufacturer Number:395-074-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-525-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-525-288

Detailed Description

Introducing the 395-074-525-288, a cutting-edge black Board To Board PCB Connector that sets the standard for high-performance connectivity. With a sleek design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power transmission at an amperage of 3A. Featuring two rows of 74 copper alloy contacts with a pitch of .1 inch and row spacing of .2 inch, it offers seamless integration for your PCB assembly needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for a variety of industrial applications. Trust in the 395-074-525-288 for efficient and secure connections that meet the demands of today's technology-driven world.