395-074-525-502

Heilind Number:EDA395-074-525-502
Manufacturer:EDAC
Manufacturer Number:395-074-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-525-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-525-502

Detailed Description

Introducing our high-performance Black Board To Board PCB Connector, designed for seamless and reliable connectivity in electronic applications. With an amperage rating of 3A, this connector ensures efficient power transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. With a total of 74 positions, this connector accommodates multiple signal and power lines, perfect for complex PCB layouts. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in the quality and performance of this essential component for your next electronic design project.