395-074-525-512

Heilind Number:EDA395-074-525-512
Manufacturer:EDAC
Manufacturer Number:395-074-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-525-512

Detailed Description

Introducing our high-performance 395-074-525-512 Black Board-To-Board PCB Connector, designed to elevate your electronic connections to the next level. With a precise pitch of .1 inches and a total of 74 positions spread across 2 rows, this connector ensures seamless and efficient communication between circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability even in the most demanding environments, with an operating temperature range of -40 to 105°C. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Ideal for a wide range of applications, from consumer electronics to industrial machinery, this connector is a must-have for any PCB design project. Trust in its performance to keep your circuits running smoothly.