395-074-525-588

Heilind Number:EDA395-074-525-588
Manufacturer:EDAC
Manufacturer Number:395-074-525-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-525-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-525-588

Detailed Description

Introducing our Black Dual Row Board-To-Board PCB Connector, expertly designed for seamless interconnection within electronic devices. Engineered for high performance, each connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable and safe operation. With a total of 74 positions spread across 2 rows, this connector offers ample connectivity for your PCB assembly needs. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and precise pitch of .1 inches make for easy and secure installation. Trust in the quality and efficiency of our Board-To-Board PCB Connector to elevate the connectivity of your electronic systems.