395-074-525-802

Heilind Number:EDA395-074-525-802
Manufacturer:EDAC
Manufacturer Number:395-074-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-525-802

Detailed Description

Enhance connectivity in your PCB designs with our high-performance Board To Board PCB Connector, SKU 395-074-525-802. Featuring 74 positions spread across 2 rows with a .1-inch pitch and .2-inch row spacing, this connector ensures precise and reliable connections. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Copper alloy contacts provide excellent conductivity, while the black color adds a sleek touch to your design. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for various projects. Upgrade your PCB connectivity today with this essential component from our extensive range of products.