395-074-525-803

Heilind Number:EDA395-074-525-803
Manufacturer:EDAC
Manufacturer Number:395-074-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-525-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-525-803

Detailed Description

Experience seamless connectivity with our Black Board To Board PCB Connector, featuring 74 positions for effortless data transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector ensures precise and stable connections on your PCB. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety, while the copper alloy contact material provides reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various electronic applications. Its straight mount orientation and dual-row design make it easy to integrate into your PCB layout. Trust in the quality and performance of our connector to streamline your electronic projects.