395-074-525-807

Heilind Number:EDA395-074-525-807
Manufacturer:EDAC
Manufacturer Number:395-074-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-525-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-525-807

Detailed Description

Enhance your electronics assembly with our high-performance 395-074-525-807 Board To Board PCB Connector. Designed for seamless interconnection in advanced PCB layouts, this connector features a streamlined black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of precisely spaced contacts, each crafted from resilient Copper Alloy, you can achieve reliable signal transmission even in demanding applications. The 0.1-inch pitch and 0.2-inch row spacing provide optimal connectivity, accommodating a total of 74 positions for versatile use. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for both standard and challenging environments. Trust in our connector to deliver exceptional performance, meeting all your board-to-board connection needs with ease.