395-074-525-808

Heilind Number:EDA395-074-525-808
Manufacturer:EDAC
Manufacturer Number:395-074-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-525-808

Detailed Description

Introducing our high-performance 395-074-525-808 Black Card Edge Connector, designed for seamless PCB connectivity in demanding industrial environments. With a robust housing constructed from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable operation even in harsh conditions. Featuring two rows of 74 positions each, with a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. The contact material, made of Copper Alloy, guarantees excellent conductivity and durability. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its quality and performance for your next PCB assembly project.