395-074-525-812

Heilind Number:EDA395-074-525-812
Manufacturer:EDAC
Manufacturer Number:395-074-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-525-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-525-812

Detailed Description

Introducing the 395-074-525-812, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. With a sleek black housing made of UL 94V-0 thermoplastic polyester, this connector ensures both durability and safety. Featuring two rows of 74 contact positions, each crafted from copper alloy for optimal conductivity, it allows for efficient data transfer. The pitch of 0.1 inches and row spacing of 0.2 inches provide precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in the 395-074-525-812 for reliable and high-speed board-to-board connections.