395-074-540-288

Heilind Number:EDA395-074-540-288
Manufacturer:EDAC
Manufacturer Number:395-074-540-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-540-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-540-288

Detailed Description

Enhance your PCB connectivity with our black Board-to-Board Card Edge Connector. With 74 positions spread across two rows, this connector offers seamless integration for your electronic components. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety while the copper alloy contacts guarantee reliable conductivity. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation and 0.1" pitch make installation easy and convenient. Upgrade your connection setup with this high-performance component.