395-074-540-502

Heilind Number:EDA395-074-540-502
Manufacturer:EDAC
Manufacturer Number:395-074-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-540-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-540-502

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of copper alloy contacts, each spaced at .1 inches with a .2-inch row spacing, it offers reliable and efficient data transfer. The straight mount orientation and 74 positions make it versatile for various PCB configurations. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance in any environment. Trust in its quality and precision for your connectivity needs.