395-074-540-512

Heilind Number:EDA395-074-540-512
Manufacturer:EDAC
Manufacturer Number:395-074-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-540-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-540-512

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Board-to-Board PCB Connector. Designed for seamless integration, this black connector features 74 positions with a pitch of .1 inches, ensuring precision in data transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable performance. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it is engineered to withstand harsh environmental conditions. Ideal for various applications, this connector is a must-have component for your PCB assembly projects.