395-074-540-802

Heilind Number:EDA395-074-540-802
Manufacturer:EDAC
Manufacturer Number:395-074-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-540-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Featuring 74 positions across two rows, this connector ensures seamless data transfer and power distribution. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable and secure connections. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Trust in our connector for optimal performance and longevity in your electronic systems.