395-074-540-803

Heilind Number:EDA395-074-540-803
Manufacturer:EDAC
Manufacturer Number:395-074-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-540-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester for optimal safety. With two rows of 74 positions each, this connector ensures efficient transmission of data and power. The copper alloy contact material guarantees reliable conductivity, while the .1 inch pitch and .2 inch row spacing offer seamless integration. Designed for straight mount orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your electronic projects with this essential component.