395-074-540-808

Heilind Number:EDA395-074-540-808
Manufacturer:EDAC
Manufacturer Number:395-074-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-540-808

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector features 74 positions in 2 rows, offering ample room for efficient data transfer. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment and secure connection. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Copper alloy contacts provide reliable conductivity, while an amperage rating of 3A ensures optimal power transmission. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for diverse industrial applications. Its straight mount orientation facilitates easy installation, making it a versatile solution for your connectivity needs. Trust in our connector for robust performance and seamless integration in your electronic systems.