395-074-540-812

Heilind Number:EDA395-074-540-812
Manufacturer:EDAC
Manufacturer Number:395-074-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-540-812

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector, designed for seamless integration on electronic assemblies. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of 74 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts provide reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy mating. Suitable for straight mount orientation, it is compatible with a wide range of applications. Operating in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in harsh environments. Upgrade your PCB designs with this essential component for efficient and secure board-to-board connections.