395-074-540-858

Heilind Number:EDA395-074-540-858
Manufacturer:EDAC
Manufacturer Number:395-074-540-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-540-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-540-858

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector. Featuring 74 positions across two rows, this connector ensures seamless data transfer in your electronic devices. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connectivity. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Crafted with copper alloy contacts, it provides efficient power transmission with an amperage of 3A. Designed for straight mount orientation, it facilitates easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its quality for seamless and efficient board-to-board connections.