395-074-541-201

Heilind Number:EDA395-074-541-201
Manufacturer:EDAC
Manufacturer Number:395-074-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-541-201

Detailed Description

Enhance your electronic connectivity with this high-performance board-to-board PCB connector. Featuring a sleek black design, it offers reliable power transmission with an amperage of 3 A. Crafted with UL 94V-0 thermoplastic polyester housing and copper alloy contacts, durability and conductivity are assured. With two rows and 74 positions, it accommodates multiple connections with ease. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation ensures seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in various environments. Upgrade your PCB assembly with this essential connector for streamlined and efficient electronic systems.