395-074-541-202

Heilind Number:EDA395-074-541-202
Manufacturer:EDAC
Manufacturer Number:395-074-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-541-202

Detailed Description

Enhance your PCB connectivity with our high-performance Board-To-Board Card Edge Connector. Engineered for seamless integration, this connector features 74 positions arranged in two rows, ensuring reliable and efficient data transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers precision connections while the straight mount orientation simplifies installation. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and conductivity in diverse operating conditions. Suitable for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional. Upgrade your connectivity solutions today with this essential component.