395-074-541-203

Heilind Number:EDA395-074-541-203
Manufacturer:EDAC
Manufacturer Number:395-074-541-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-541-203

Detailed Description

Enhance connectivity within your electronic devices with this durable 74-position board-to-board PCB connector. Designed for seamless integration, its black UL 94V-0 thermoplastic polyester housing ensures reliable performance even in challenging environments. The copper alloy contact material guarantees efficient power transmission, while the 3A amperage rating meets industry standards for high-speed data transfer. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless signal transmission. Its straight mount orientation and dual-row design make it versatile for various applications, while the wide operating temperature range of -40 to 105°C ensures consistent functionality. Upgrade your connectivity solutions with this essential component.